Cart

TSHA6500

VISHAY TSHA6500

image shown is a representation only

VISHAY

IR-EMITTER HIGH SPEED 870NM 5MM
Supplier: Vishay
Matchcode: TSHA6500
Rutronik No.: IR6179
Unit Pack: 4000
MOQ: 4000
package: T-1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1262 $
504.80 $

Prices

4,000 0.1262 $
12,000 0.1058 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
30 mW/sr
Forward current
100 mA
Emission Angle
48 Degree
Rise/Fall time
0.6 µs
Power dissip
180 mW
Automotive
NO
Package
T-1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?