Cart

TSHA4401

VISHAY TSHA4401

image shown is a representation only

VISHAY

IR-EMITTER HIGH SPEED 870NM 3MM
Supplier: Vishay
Matchcode: TSHA4401
Rutronik No.: IR3641
Unit Pack: 5000
MOQ: 5000
package: T 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2294 $
1,147.00 $

Prices

5,000 0.2294 $
10,000 0.1924 $

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
16 mW/sr
Forward current
100 mA
Emission Angle
40 Degree
Rise/Fall time
0.6 µs
Power dissip
180 mW
Automotive
NO
Package
T 1
Reverse voltage
5 V
T(A) min
-55 °C
Forward voltage
1.5 V
T(A) max
100 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Thailand
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?