Cart

TS53YJ502MR10

VISHAY

TS53YJ 5K 20% LIN 0,25W
Supplier: Vishay
Matchcode: TSTS5KTCE
Rutronik No.: WER2362
Unit Pack: 500
MOQ: 500
Packaging: REEL
Soon available
0.7944 $
397.20 $

Prices

500 0.7944 $
1,000 0.6942 $
1,500 0.6876 $
4,000 0.6809 $

Parameter

Resistor value
5K Ω
Res.tolerance
20 %
Power rating
0.25 W
Kind of adjust
Top
Length
5.5 mm
Width
5 mm
Height
2.7 mm
Max.oper.volt.
200 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
NO
Packaging
REEL
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?