Cart

TR3E107K016C0100

VISHAY TR3E107K016C0100

image shown is a representation only

VISHAY

TC 100uF 16V 10% Case E 100mOhm
Supplier: Vishay
Matchcode: TC100U16VELOWR
Rutronik No.: KTA7132
Unit Pack: 400
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
2,180.00 $

Prices

2,000 1.09 $
2,400 1.08 $

Parameter

C(N)
100µ F
U(N)
16 V
Case code
E
ESR
0.1 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
16 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?