Cart

TR3A105K025C4000

VISHAY TR3A105K025C4000

image shown is a representation only

VISHAY

TC 1,0uF 25V 10% CaseA 4000mOhm
Supplier: Vishay
Matchcode: TC1,0U25VALOWR
Rutronik No.: KTA7981
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.2544 $
508.80 $

Prices

2,000 0.2544 $
4,000 0.2447 $
6,000 0.2407 $
10,000 0.231 $
12,000 0.2231 $

Parameter

C(N)
1µ F
U(N)
25 V
Case code
A
ESR
4 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.04
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?