Cart

TPSMB30AHE3_A/H

VISHAY TPSMB30AHE3_A/H

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 30V SMB
Supplier: Vishay
Matchcode: TPSMB30AHE3
Rutronik No.: DTRL10789
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.1971 $
147.83 $

Prices

750 0.1971 $
1,500 0.1887 $
2,250 0.1845 $
3,000 0.1746 $
6,000 0.1662 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
TPSMB
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?