Cart

TPSMB30AHE3/52T

VISHAY TPSMB30AHE3/52T

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 30V SMB
Supplier: Vishay
Matchcode: TPSMB30AHE3
Rutronik No.: DTRL7420
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
0.1879 $
563.70 $

Prices

3,000 0.1879 $
4,500 0.1654 $
Article with this quantity is not orderable.

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
41.4 V
Stand-off V Vwm
25.6 V
Serie
TPSMB
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?