Cart

TPSMA6.8HE3_A/H

VISHAY TPSMA6.8HE3_A/H

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 6.8V 10% SMA
Supplier: Vishay
Matchcode: TPSMA6.8HE3
Rutronik No.: DTRL10440
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
0.1316 $
473.76 $

Prices

3,600 0.1316 $
5,400 0.1215 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
AEC-Q(101)
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
TPSMA
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?