Cart

TPC33CAHM3/H

VISHAY TPC33CAHM3/H

image shown is a representation only

VISHAY

TRANSIL BI 1,5KW 33V SMPC
Supplier: Vishay
Matchcode: TPC33CAHM3
Rutronik No.: DTRL10921
Unit Pack: 1500
MOQ: 3000
package: SMPC
Packaging: REEL
On request
0.7556 $
2,266.80 $

Prices

3,000 0.7556 $
4,500 0.6975 $

TRANSIL BI 1,5KW 33V SMPC Description


KEY BENEFITS
• SMPC (TO-277A) package with low profile of 1.1 mm typical – 52 % lower profile and 38 % smaller footprint than traditional SMC package
• Features PAR construction for a temperature range of -65 °C to +185 °C
• Breakdown voltages from 11 V to 36 V
• Excellent clamping capability from 15.6 V to 49.9 V
• Low leakage current
• Very fast response time
• RoHS-compliant and halogen-free
• Available in AEC-Q101-qualified versions


APPLICATIONS
• Protection of sensitive electronics in automotive, telecommunications, consumer electronics, and industrial equipment against electrostatic discharge (ESD) and voltage transients induced by inductive load switching and lightning

Parameter

Package
SMPC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
AEC-Q(101)
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
TPC
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?