TP0610K-T1-GE3
TP0610K-T1-GE3
Description:
P-CH 60V 0,185A SOT-23
Supplier:
VISHAY
Matchcode:
TP0610K-T1-GE3
Rutronik No.:
TMOS3604
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0,185 A
- Q(g)
- 1,7 nC
- P(tot)
- 0,35 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks