Cart

TOIM5232-TR3

VISHAY TOIM5232-TR3

image shown is a representation only

VISHAY

IRDA INTERFACE-IC EncoderDecode
Supplier: Vishay
Matchcode: TOIM5232-TR3
Rutronik No.: IR6564
Unit Pack: 1500
MOQ: 1500
package: SO-16L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2016
3.93 $
5,895.00 $
Article with this quantity is not orderable.

Parameter

Case type
ENCODER
Transfer rate
115.2 KBit/s
U(cc) max
3.6 V
U(cc) min
2.7 V
T(A) min
-25 °C
Packaging
REEL
T(A) max
70 °C
Automotive
NO
Package
SO-16L
I(cc)
2 mA
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85176990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?