Cart

TNPW120610K0FHEA

VISHAY

TR1206 10,0K 1% 0,25W TK50
Supplier: Vishay
Matchcode: TR120610,0K1%
Rutronik No.: WPR3577
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1316 $
658.00 $

Prices

5,000 0.1316 $
50,000 0.1245 $

Parameter

Resistor value
10K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?