Cart

TNPW08053K30BEEN

VISHAY

TR0805 3,30K 0,1% 0,125W TK25
Supplier: Vishay
Matchcode: TR08053,30K0,1%
Rutronik No.: WPR3443
Unit Pack: 1000
MOQ: 1000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.18043 $
180.43 $

Prices

1,000 0.18043 $
4,000 0.17292 $
16,000 0.1654 $

Parameter

Resistor value
3,3K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?