Cart

TNPW080513K0FHEA

VISHAY

TR0805 13,0K 1% 0,125W TK50
Supplier: Vishay
Matchcode: TR080513,0K1%
Rutronik No.: WPR4065
Unit Pack: 5000
MOQ: 40000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0443 $
1,772.00 $

Prices

40,000 0.0443 $
50,000 0.0424 $

Parameter

Resistor value
13K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?