Cart

TNPW06031K50BXEN

VISHAY

TF0603 1,5K 0,1% 0,1W TK15
Supplier: Vishay
Matchcode: TF06031,5K0,1%
Rutronik No.: WPR5074
Unit Pack: 1000
MOQ: 1000
package: 0603
Packaging: REEL
On request
0.3917 $
391.70 $

Prices

1,000 0.3917 $
2,000 0.3274 $
3,000 0.319 $
4,000 0.3134 $
5,000 0.305 $
Article with this quantity is not orderable.

Parameter

Resistor value
1,5K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
15 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?