Cart

TNPW060315K0BEEN

VISHAY

TF0603 15K 0,1% 0,1W TK25
Supplier: Vishay
Matchcode: TF060315K0,1%
Rutronik No.: WPR5073
Unit Pack: 1000
MOQ: 20000
package: 0603
Packaging: REEL
On request
0.1526 $
3,052.00 $

Parameter

Resistor value
15K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?