Cart

TNPW060311K2BEEA

VISHAY

TR0603 11,2K 0,1% 0,1W TK25
Supplier: Vishay
Matchcode: TR060311,2K0,1%
Rutronik No.: WPR2361
Unit Pack: 5000
MOQ: 20000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1248 $
2,496.00 $

Prices

20,000 0.1248 $
50,000 0.1181 $

Parameter

Resistor value
11,2K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?