Cart

TNPW040210K0FEED

VISHAY

TR0402 10K 1% 0,063W TK25
Supplier: Vishay
Matchcode: TF040210K1%
Rutronik No.: WPR5922
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0363 $
363.00 $

Prices

10,000 0.0363 $
50,000 0.0344 $

Parameter

Resistor value
10K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?