Cart

TN2404K-T1-E3

VISHAY TN2404K-T1-E3

image shown is a representation only

VISHAY

N-CH. MOS-FET 0,2A 240V SOT23
Supplier: Vishay
Matchcode: TN2404K
Rutronik No.: TMOSS6157
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.4107 $
1,232.10 $

Prices

3,000 0.4107 $
6,000 0.404 $
12,000 0.3906 $
15,000 0.384 $
18,000 0.3739 $

Parameter

Configuartion
N-CH
V(DS)
240 V
I(D)at Tc=25°C
0.2 A
RDS(on)at 10V
4000 mOhm
Package
SOT23
P(tot)
0.36 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?