Cart

TLZ24A-GS08

VISHAY TLZ24A-GS08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 24V 2,5% MINIMELF
Supplier: Vishay
Matchcode: TLZ24A
Rutronik No.: DZ10592
Unit Pack: 2500
MOQ: 12500
package: MINIMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.03 $
375.00 $

Prices

12,500 0.03 $
15,000 0.0275 $

Parameter

U(Z)
24 V
P(tot)
0.5 W
Tolerance
2.5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?