Cart

TLUV5300

VISHAY TLUV5300

image shown is a representation only

VISHAY

5MM RED/GREEN 3-PIN PACKAGE
Supplier: Vishay
Matchcode: TLUV5300
Rutronik No.: LED6956
Unit Pack: 3000
MOQ: 3000
package: T1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3269 $
980.70 $

Prices

3,000 0.3269 $
9,000 0.2741 $

Parameter

Emitted colour
BICOL.G/R
Case size
5 LxW
Package
T1 3/4
I(F) nominal
10 mA
Forward voltage
2 V
Emission angle
60 °
Lum.inten.min
1 mcd
Lambda dom.typ
575/630 nm
Automotive
NO
Height
5 mm
Packaging
BULK
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?