Cart

TLMS1000-GS08

VISHAY TLMS1000-GS08

image shown is a representation only

VISHAY

LOW CURRENT 0603 SMD LED RED
Supplier: Vishay
Matchcode: TLMS1000-GS08
Rutronik No.: LED15166
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
Best Choice
In Stock
0.0796 $
238.80 $

Prices

3,000 0.0796 $
6,000 0.0649 $
9,000 0.0643 $
12,000 0.0637 $

Parameter

Case type
LOW POWER
Emitted colour
RED
Type
LED
Lum.inten.min
1.8 mcd
Emission angle
80 °
I(F) nominal
15 mA
Lambda dom.typ
628 nm
Lambda peak typ
640 nm
Reverse voltage
6 V
Forward voltage
1.8 V
Surface colour
CLEAR
Number of chips
1
Automotive
AECQ101-D
Package
0603
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?