Cart

TLMP1100-GS08

VISHAY TLMP1100-GS08

image shown is a representation only

VISHAY

LED 0603 PURE GREEN
Supplier: Vishay
Matchcode: TLMP1100-GS08
Rutronik No.: LED18733
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
Best Choice
In Stock
0.108 $
324.00 $

Prices

3,000 0.108 $
6,000 0.10 $
9,000 0.1016 $
12,000 0.098 $
15,000 0.0941 $

Parameter

Case type
LOW POWER
Case size
1,6x0,8 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
6.3 mcd
Emission angle
160 °
I(F) nominal
20 mA
Lambda dom.typ
551 nm
Lambda peak typ
555 nm
Reverse voltage
6 V
Forward voltage
2.1 V
Surface colour
CLEAR
Number of chips
1
Automotive
AECQ101-D
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?