Cart

TLMO1100-GS08

VISHAY TLMO1100-GS08

image shown is a representation only

VISHAY

LED 0603 ORANGE
Supplier: Vishay
Matchcode: TLMO1100-GS08
Rutronik No.: LED22670
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0889 $
266.70 $

Prices

3,000 0.0889 $
9,000 0.0745 $

Parameter

Emitted colour
ORANGE
Case size
1,6x0,8 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
160 °
Lum.inten.min
50 mcd
Lambda dom.typ
606 nm
Automotive
NO
Height
0.6 mm
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?