Cart

TLHY6401

VISHAY TLHY6401

image shown is a representation only

VISHAY

5MM YELLOW 4MCD 581NM
Supplier: Vishay
Matchcode: TLHY6401
Rutronik No.: LED25313
Unit Pack: 4000
MOQ: 4000
package: 5 MM
Packaging: BULK
In Stock
0.0959 $
383.60 $

Prices

4,000 0.0959 $
12,000 0.0804 $

Parameter

Emitted colour
YELLOW
Case size
5 LxW
Lum.inten.min
4 mcd
I(F) nominal
10 mA
Emission angle
30 °
Lambda dom.typ
581 nm
Forward voltage
2 V
Automotive
NO
Packaging
BULK
Number of chips
1
Case type
LOW POWER
Lambda peak typ
594 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
Package
5 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?