Cart

TLHY4401

VISHAY TLHY4401

image shown is a representation only

VISHAY

3MM LED YELLOW TINT. DIFFUSE
Supplier: Vishay
Matchcode: TLHY4401
Rutronik No.: LED17827
Unit Pack: 1
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.124 $
620.00 $

Prices

5,000 0.124 $
20,000 0.1041 $

Parameter

Emitted colour
YELLOW
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2.4 V
Emission angle
30 °
Lum.inten.min
2.5 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
6 V
Packaging
BULK
Lambda peak typ
585 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
Customs Tariff No.
85414010000
Country
Thailand
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?