Cart

TLHR6401

VISHAY TLHR6401

image shown is a representation only

VISHAY

5MM RED DIFFUSE 635NM 30°
Supplier: Vishay
Matchcode: TLHR6401
Rutronik No.: LED11465
Unit Pack: 4000
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0749 $
299.60 $

Prices

4,000 0.0749 $
12,000 0.0628 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
30 °
Lum.inten.min
4 mcd
Lambda dom.typ
635 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
612 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?