Cart

TLHR4205

VISHAY TLHR4205

image shown is a representation only

VISHAY

3MM RED CLEAR
Supplier: Vishay
Matchcode: TLHR4205
Rutronik No.: LED21708
Unit Pack: 5000
MOQ: 5000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.126 $
630.00 $

Prices

5,000 0.126 $
20,000 0.1058 $

Parameter

Emitted colour
RED
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
2 V
Emission angle
22 °
Lum.inten.min
10 mcd
Lambda dom.typ
635 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
625 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?