Cart

TLHG5400

VISHAY TLHG5400

image shown is a representation only

VISHAY

DOME-STYLE GREEN DIFFUSE
Supplier: Vishay
Matchcode: TLHG5400
Rutronik No.: LED8543
Unit Pack: 4000
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0761 $
304.40 $

Prices

4,000 0.0761 $
12,000 0.0638 $

Parameter

Emitted colour
GREEN
Case size
5 LxW
Lum.inten.min
1.6 mcd
I(F) nominal
10 mA
Emission angle
30 °
Lambda dom.typ
565 nm
Forward voltage
2.1 V
Automotive
NO
Packaging
BULK
Number of chips
1
Surface colour
DIFFUSED
Case type
LOW POWER
Lambda peak typ
565 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
5 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?