Cart

TLHB5400

VISHAY TLHB5400

image shown is a representation only

VISHAY

5MM BLUE DIFFUSED
Supplier: Vishay
Matchcode: TLHB5400
Rutronik No.: LED8656
Unit Pack: 1000
MOQ: 4000
package: 5 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.433 $
1,732.00 $

Prices

4,000 0.433 $
8,000 0.363 $

Parameter

Emitted colour
BLUE
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
3.9 V
Emission angle
30 °
Lum.inten.min
6.3 mcd
Lambda dom.typ
470 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?