Cart

TLHB44K2M1

VISHAY TLHB44K2M1

image shown is a representation only

VISHAY

3MM BLUE DIFFUSED
Supplier: Vishay
Matchcode: TLHB44K2M1
Rutronik No.: LED17658
Unit Pack: 1000
MOQ: 1000
package: 3 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3912 $
391.20 $

Prices

1,000 0.3912 $
8,000 0.328 $

Parameter

Emitted colour
BLUE
Case size
3 LxW
Package
3 MM
I(F) nominal
10 mA
Forward voltage
3.8 V
Emission angle
60 °
Lum.inten.min
9 mcd
Lambda dom.typ
470 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
460 nm
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?