Cart

TLCY5800

VISHAY TLCY5800

image shown is a representation only

VISHAY

5MM YELLOW SUPERBRIGHT CLEAR
Supplier: Vishay
Matchcode: TLCY5800
Rutronik No.: LED13931
Unit Pack: 4000
MOQ: 4000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.135 $
540.00 $

Prices

4,000 0.135 $
12,000 0.1132 $

Parameter

Emitted colour
YELLOW
Case size
5 LxW
Package
5 MM
I(F) nominal
50 mA
Forward voltage
2.1 V
Emission angle
8 °
Lum.inten.min
5750 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?