Cart

TGL41-18A-E3/96

VISHAY TGL41-18A-E3/96

image shown is a representation only

VISHAY

TRANSIL UNI 0,4KW 18V MELF
Supplier: Vishay
Matchcode: TGL41-18A
Rutronik No.: DTRL9907
Unit Pack: 1500
MOQ: 3000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2228 $
668.40 $

Prices

3,000 0.2228 $
6,000 0.1949 $

Parameter

Package
MELF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
25.2 V
Stand-off V Vwm
17.1 V
Serie
TGL41
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?