Cart

TFDU4301-TT3

VISHAY TFDU4301-TT3

image shown is a representation only

VISHAY

IRDA TRANSCEIVER TINYFACE
Supplier: Vishay
Matchcode: TFDU4301-TT3
Rutronik No.: IR5849
Unit Pack: 2500
MOQ: 2500
package: SPECIAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.59 $
8,975.00 $

Prices

2,500 3.59 $
5,000 3.43 $

Parameter

Case type
TOP VIEW
Transfer rate
115.2 KBit/s
P(tot)
250000000 nW
Vertical angel
48 Degree
Horizontal ange
48 Degree
U(cc) max
6 V
U(cc) min
-0,5 V
T(A) min
-30 °C
Packaging
REEL
T(A) max
85 °C
Automotive
NO
Package
SPECIAL
Rise/Fall time
10ns min
I(cc)
0.6 mA
Wavelength
880 nm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85176990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?