Cart

TFDU4101-TR3

VISHAY TFDU4101-TR3

image shown is a representation only

VISHAY

IRDA TRANSCEIVER BABYFACE
Supplier: Vishay
Matchcode: TFDU4101-TR3
Rutronik No.: IR4106
Unit Pack: 1000
MOQ: 1000
package: SPECIAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.78 $
2,780.00 $

Prices

1,000 2.78 $
5,000 2.65 $

Parameter

Case type
SIDE VIEW
Transfer rate
115.2 KBit/s
P(tot)
250000000 nW
Vertical angel
48 Degree
Horizontal ange
48 Degree
U(cc) max
5.5 V
U(cc) min
2.4 V
T(A) min
-30 °C
Packaging
REEL
T(A) max
85 °C
Automotive
NO
Package
SPECIAL
Rise/Fall time
20ns
I(cc)
0.650 mA
Wavelength
886 nm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85176990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?