Cart

TFBS4650-TT3

VISHAY TFBS4650-TT3

image shown is a representation only

VISHAY

IRDA TRANSCEIVER SMALL PACK.SIR
Supplier: Vishay
Matchcode: TFBS4650-TT3
Rutronik No.: IR5589
Unit Pack: 2500
MOQ: 2500
package: SPECIAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
4,100.00 $

Parameter

Case type
TOP VIEW
Transfer rate
115.2 KBit/s
P(tot)
250 nW
Vertical angel
44 Degree
Horizontal ange
44 Degree
U(cc) max
3.6 V
U(cc) min
2.4 V
T(A) min
-25 °C
Packaging
REEL
T(A) max
85 °C
Automotive
NO
Package
SPECIAL
Rise/Fall time
100 ns
I(cc)
0.080 mA
Wavelength
886 nm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85176990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?