Cart

TEPT5700

VISHAY TEPT5700

image shown is a representation only

VISHAY

AMBIENT LIGHT Detector Flat 5MM
Supplier: Vishay
Matchcode: TEPT5700
Rutronik No.: IR5603
Unit Pack: 4000
MOQ: 4000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

I(C)
85 mA
V(R)
100 V
V(CEO)
-40 V
Proximity
570
Package
T 1 3/4
Distance
440 bits
Lux-range max
6 lux
Icc
1.5 lux
Automotive
NO
Idark
800
Lambda min
5.2 mA
Lambda max
24 µs
Resolution
100 mm
t rise
3 nm
Footprint
THT mm²
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?