Cart

TEMT1030

VISHAY TEMT1030

image shown is a representation only

VISHAY

PHOTOTRANSISTOR SMD YOKEBEND
Supplier: Vishay
Matchcode: TEMT1030
Rutronik No.: IR4103
Unit Pack: 1000
MOQ: 1000
package: YOKE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3282 $
328.20 $

Prices

1,000 0.3282 $
2,000 0.2752 $
5,000 0.2701 $

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
730 nm
Sens.range max.
1000 nm
Package
YOKE
SMD/THT
SMD
Detection angle
30 °
Dark current
200 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
70 V
Reverse V/Veco
5 V
V(CEO)
70 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?