TEMD7100X01
TEMD7100X01
Description:
PHOTODIODE AECQ101,CHIPLED,FILT
Supplier:
VISHAY
Matchcode:
TEMD7100X01
Rutronik No.:
IR5236
Unit Pack:
3000
MOQ:
3000
package:
0805
Packaging:
REEL
- Type
- PHOTODIODE
- Max.sensitivity
- 950 nm
- Sens.range min
- 750 nm
- Sens.range max.
- 1050 nm
- Rise/Fall time
- 100 ns
- Package
- 0805
- SMD/THT
- SMD
- Detection angle
- 60 °
- Dark current
- 0,003 nA
- Packaging
- REEL
- Forward V/Vceo
- 1 V
- Automotive
- AEC-Q(101)
- Reverse V/Veco
- 60 V
- Power dissip
- 215 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0,23 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- Non-RoHS
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks