Cart

TEFD4300F

VISHAY TEFD4300F

image shown is a representation only

VISHAY

NPN PHOTODIODE 3MM 40DEG 950NM
Supplier: Vishay
Matchcode: TEFD4300F
Rutronik No.: IR5812
Unit Pack: 5000
MOQ: 5000
package: T 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1539 $
769.50 $

Prices

5,000 0.1539 $
10,000 0.129 $

Parameter

Type
PHOTODIODE
Max.sensivity
950 nm
Sens.range min
770 nm
Sens.range max.
1070 nm
Photo curr.min.
9 µA
Rise/Fall time
100 ns
Package
T 1
Photo curr.max.
27 µA
SMD/THT
THT
Detection angle
40 °
Dark current
0.8 nA
Packaging
BULK
Automotive
NO
Reverse V/Veco
60 V
V(CEO)
70 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Thailand
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?