TDSR1050
image shown is a representation only
7-SEG.DISPL.RED 1DIGIT 10MM C.A
Supplier: VISHAY
Matchcode: TDSR1050
Rutronik No.: LED10129
Unit Pack: 40
MOQ: 40
Packaging: TUBE
Best Choice
Parameter
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 10 mm
- Circuitry(cc/ca
- C.A.
- SMD/THT
- THT
- RoHS Status
- RoHS-conform
- Wavelength dom.
- 640 nm
- Lum.int.min/seg
- 280 µcd
- Forward current
- 1 mA
- Packaging
- TUBE
- Automotive
- NO
- Surface colour
- GREY
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks