Cart

TDSO5150

VISHAY TDSO5150

image shown is a representation only

VISHAY

7-SEG.DISPL.RED 1DIGIT 13MM C.A
Supplier: Vishay
Matchcode: TDSO5150
Rutronik No.: LED6801
Unit Pack: 40
MOQ: 40
Packaging: TUBE
In Stock
0.8934 $
35.74 $

Prices

40 0.8934 $
80 0.859 $
160 0.8453 $
280 0.8109 $
400 0.7834 $

Parameter

No.of digits
1DIGIT
Emitted colour
ORANGE
Segment height
13 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Leadfree Defin.
4
Wavelength dom.
621 nm
Lum.int.min/seg
700 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85319000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?