Cart

TDSO1150-K

VISHAY TDSO1150-K

image shown is a representation only

VISHAY

7-SEG.DISPL.1D 7MM RED 612NM C.
Supplier: Vishay
Matchcode: TDSO1150-K
Rutronik No.: LEDSVN1280
Unit Pack: 50
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9167 $
458.35 $

Prices

500 0.9167 $
6,000 0.7686 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
7 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
625 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
612 nm
Lum.int.min/seg
1800 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
GREY
Length
9.9 mm
Width
7.4 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?