Cart

TDSL5150

VISHAY TDSL5150

image shown is a representation only

VISHAY

7-SEG.DISPL.RED 1D 13MM
Supplier: Vishay
Matchcode: TDSL5150
Rutronik No.: LEDSVN1477
Unit Pack: 40
MOQ: 400
Packaging: TUBE
On request
1.0044 $
401.76 $

Parameter

No.of digits
4DIGIT
Emitted colour
GREEN
Segment height
10 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
585 nm
Leadfree Defin.
10
Wavelength dom.
581 nm
Forward current
2 mA
Packaging
TUBE
Automotive
NO
Surface colour
GREY
Length
17.5 mm
Width
7.0 mm
Add.character
DOT
ECCN
EAR99
Customs Tariff No.
85319000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?