Cart

TCST1230

VISHAY

Photomicrosensor Transmissive
Supplier: Vishay
Matchcode: TCST1230
Rutronik No.: ICINOS1106
Unit Pack: 4800
MOQ: 4800
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5235 $
2,512.80 $

Prices

4,800 0.5235 $
9,600 0.4997 $

Parameter

Resolution
14 bits
Vcc(min)
7 V
Vcc(max)
70 V
Top(max)
85 °C
Top(min)
-25 °C
Mounting
THT
Automotive
NO
Package
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?