Cart

TCMD1000

VISHAY TCMD1000

image shown is a representation only

VISHAY

OPTOCOUPLER >600%,1 ch, SSOP4
Supplier: Vishay
Matchcode: TCMD1000
Rutronik No.: IRCOUP1322
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2357 $
707.10 $

Prices

3,000 0.2357 $
9,000 0.1977 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SSOP-4
Package
SMD
V(CEO)
35 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
2 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.3 ms
Fall time
0.25 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
600 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?