Cart

TCLT1016

VISHAY TCLT1016

image shown is a representation only

VISHAY

OPTOCOUPLER SOP6L4
Supplier: Vishay
Matchcode: TCLT1016
Rutronik No.: IRCOUP1596
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.24 $
720.00 $

Prices

3,000 0.24 $
6,000 0.2356 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SOP6L4
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-40 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
200 %
CTR max.
400 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?