Cart

TCDT1101G

VISHAY TCDT1101G

image shown is a representation only

VISHAY

OPTOCOUPLER WIDEBODY 40-80%
Supplier: Vishay
Matchcode: TCDT1101G
Rutronik No.: IRCOUP1125
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1496 $
299.20 $

Prices

2,000 0.1496 $
3,000 0.1254 $
7,500 0.1231 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
WIDEBODY6
Package
THT
V(CEO)
32 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.007 ms
Fall time
0.0067 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
40 %
CTR max.
80 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?