Cart

T7YB205MB40

VISHAY

T7YB 2M 20% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT2MTCE
Rutronik No.: WER2427
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.7949 $
794.90 $

Parameter

Resistor value
2M Ω
Res.tolerance
20 %
Power rating
0.5 W
Kind of adjust
TOP
Length
7.00 mm
Width
7.00 mm
Height
6.00 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
4.5 mm
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
BOX
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?