Cart

T7YA105MT20

VISHAY

T7YA 1M 20% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT1MTCE
Rutronik No.: WER2630
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
In Stock
1.0813 $
54.07 $

Prices

50 1.0813 $
1,000 0.9912 $
2,000 0.9461 $

Parameter

Resistor value
1M Ω
Res.tolerance
20 %
Power rating
0.5 W
Kind of adjust
TOP
Turns
SINGLE
Length
7 mm
Width
7 mm
Height
5.85 mm
Install.pos.
VERTICAL
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
TUBE
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?